Part Details for 0159220250 by Molex
Overview of 0159220250 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0159220250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0159220250-ND
|
DigiKey | LVDS 90OHM 0.5MM 51MM 50C Min Qty: 1 Lead time: 11 Weeks Container: Bag |
498 In Stock |
|
$3.6987 / $7.8400 | Buy Now |
DISTI #
0159220250
|
Avnet Americas | LVDS 90OHM 0.5MM 51MM 50C 501786/501864 - Bag (Alt: 0159220250) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$2.7555 / $3.9366 | Buy Now |
DISTI #
MOL15922-0250
|
Heilind Electronics | LVDS 90Ohm 0.5mm 51mm 50C 5017 | Americas - 0 in Stock |
|
$3.6006 / $4.1128 | Buy Now |
DISTI #
15922-0250
|
TTI | FFC / FPC Jumper Cables LVDS 90Ohm 0.5mm 51mm 50C 501786/501864 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$4.8100 | Buy Now |
DISTI #
000000000007241414
|
Sager | LVDS 90OHM 0.5MM 51MM 50C 501786/501864 Min Qty: 1000 | 0 |
|
$3.2700 / $3.8500 | Buy Now |