015706.3DR
Littelfuse Inc
Description: Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT

Overview of 015706.3DR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 015706.3DR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01P8877
Newark Fuse Clip W/ 6.3A Fuse, Fast Acting, Fuse Current:6.3A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157 Series, External Depth:6.5Mm Rohs Compliant: Yes |Littelfuse 015706.3DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 320
  • 1 $2.8900
  • 10 $2.6200
  • 25 $2.3600
  • 50 $2.1100
  • 100 $1.7900
  • 250 $1.7400
  • 500 $1.4700
$1.4700 / $2.8900 Buy Now
DISTI # F2970CT-ND
DigiKey FUSE BRD MNT 6.3A 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3618
In Stock
  • 1 $2.9500
  • 5 $2.8120
  • 10 $2.6710
  • 50 $2.1558
  • 100 $1.8277
  • 250 $1.7808
  • 500 $1.4996
  • 1,500 $1.1612
  • 3,000 $1.1600
$1.1600 / $2.9500 Buy Now
DISTI # 576-015706.3DR
Mouser Electronics Surface Mount Fuses 260C 6.3A SMF NANO CLIP VFA RoHS: Compliant 834
  • 1 $2.6100
  • 10 $2.4700
  • 25 $2.0400
  • 100 $1.7200
  • 250 $1.6800
  • 500 $1.4300
  • 1,000 $1.3100
  • 1,500 $1.1600
$1.1600 / $2.6100 Buy Now
DISTI # 015706.3DR
TTI Surface Mount Fuses 260C 6.3A SMF NANO CLIP VFA RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $1.1600
$1.1600 Buy Now
DISTI # 015706.3DR
TME Fuse: fuse, ultra rapid, 6.3A, 125VAC, 125V, 32VDC,125VDC, SMD, 157 Min Qty: 1500 0
  • 1,500 $2.5200
$2.5200 RFQ
DISTI # C1S425203425096
Chip1Stop Fuses 1371
  • 1 $1.9439
  • 10 $1.8804
  • 25 $1.6664
  • 100 $1.4549
  • 250 $1.4207
  • 500 $1.2762
  • 1,000 $1.1928
$1.1928 / $1.9439 Buy Now

CAD Models for 015706.3DR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 015706.3DR by Littelfuse Inc

015706.3DR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
VERY FAST
Body Breadth
2.69 mm
Body Height
2.69 mm
Body Length or Diameter
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
NANO
JESD-609 Code
e3
Joule Integral-Nom
9 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
50 A
Rated Current
6.3 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
PSE; UL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. 015706.3DR
    Littelfuse Inc
    Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 015706.3DR

This table gives cross-reference parts and alternative options found for 015706.3DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 015706.3DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
015706.3.DR Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 015706.3DR vs 015706.3.DR
Part Number Description Manufacturer Compare
015706.3.DR Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 015706.3DR vs 015706.3.DR

Related Parts for 015706.3DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 015706.3DR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 015706.3DR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 015706.3DR would you like to use for your alert(s)?
  • Please alert me when 015706.3DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 015706.3DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 015706.3DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 015706.3DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 015706.3DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 015706.3DR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: