-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8871
|
Newark | Fuse Clip W/ 1.5A Fuse, Slow Blow, Fuse Current:1.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157T Series, External Depth:6.5Mm Rohs Compliant: Yes |Littelfuse 015701.5DRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$1.8500 / $3.7100 | Buy Now |
DISTI #
F2978CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3470 In Stock |
|
$1.5001 / $3.6400 | Buy Now |
DISTI #
576-015701.5DRT
|
Mouser Electronics | Surface Mount Fuses 260V 1.5A SMF NANO CLIP SB RoHS: Compliant | 1652 |
|
$1.5000 / $3.2400 | Buy Now |
DISTI #
V72:2272_06403122
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2309 Container: Cut Strips | Americas - 135 |
|
$1.5390 / $2.2040 | Buy Now |
|
Future Electronics | Surface Mount Fuses 260V 1.5A SMF NANO CLIP SB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$1.8800 | Buy Now |
|
Future Electronics | Surface Mount Fuses 260V 1.5A SMF NANO CLIP SB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
DISTI #
015701.5DRT
|
TTI | Surface Mount Fuses 260V 1.5A SMF NANO CLIP SB RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.5000 / $1.5300 | Buy Now |
DISTI #
015701.5DRT
|
TME | Fuse: fuse, time-lag, 1.5A, 125VAC, 125V, 32VDC,125VDC, SMD, ceramic Min Qty: 1500 | 0 |
|
$3.1600 | RFQ |
|
LCSC | 50A 1.5A 125V 125V SMD6.5x3.7mm Fuses ROHS | 20 |
|
$2.1549 / $2.3832 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$2.3700 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
015701.5DRT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
015701.5DRT
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 015701.5DRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 015701.5DRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
015701.5.DRT | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 015701.5DRT vs 015701.5.DRT |