Part Details for 0156-C by Davies Molding LLC
Overview of 0156-C by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PFL2015-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5015-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 0156-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-0156-C-ND
|
DigiKey | BALL KNOB BRASS INSERT 2.00" Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
86 In Stock |
|
$11.4736 / $13.2700 | Buy Now |
DISTI #
5164-0156-C
|
Mouser Electronics | Knobs & Dials | 0 |
|
$10.9700 / $11.0700 | Order Now |
DISTI #
71756293
|
RS | 2" Thermoset Rubber Ball Knob 1/2-13 Brass Insert | Davies Molding 0156-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 |
|
$12.4600 / $13.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7400 / $14.2000 | Buy Now |