Part Details for 0155D-96-30-0 by Singatron Enterprises Co
Overview of 0155D-96-30-0 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0155D-96-30-0
0155D-96-30-0 CAD Models
0155D-96-30-0 Part Data Attributes:
|
0155D-96-30-0
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
0155D-96-30-0
Singatron Enterprises Co
Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.134 inch | |
Body Depth | 0.087 inch | |
Body Length | 2.416 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 96 |
Alternate Parts for 0155D-96-30-0
This table gives cross-reference parts and alternative options found for 0155D-96-30-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0155D-96-30-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH624M4TB/AA | Board Connector, 30 Contact(s), Male, Right Angle, Solder Terminal, Locking, Orange Insulator | Amphenol Positronic | 0155D-96-30-0 vs GFSH624M4TB/AA |
CRS-02-LPA-96-A-GD10-SM | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 0155D-96-30-0 vs CRS-02-LPA-96-A-GD10-SM |
0155D-96-01-0 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 0155D-96-30-0 vs 0155D-96-01-0 |
0464371003 | Board Connector, 30 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Pin, Black Insulator, Plug, | Molex | 0155D-96-30-0 vs 0464371003 |
0155D-96-02-0 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 0155D-96-30-0 vs 0155D-96-02-0 |
WSB026A1D2B1B | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 0155D-96-30-0 vs WSB026A1D2B1B |
87668-2004 | Board Connector, 30 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle | Molex | 0155D-96-30-0 vs 87668-2004 |
CRS-02-LPA-96-A-TN-SM | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 0155D-96-30-0 vs CRS-02-LPA-96-A-TN-SM |
WSB026A2D2B1B | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 0155D-96-30-0 vs WSB026A2D2B1B |
ETC13DRAF | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 0155D-96-30-0 vs ETC13DRAF |