-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5625
|
Newark | Fuse Holder Type:Pcb Fuse Holder, Fuse Current:8A, Fuse Size Held:-, Holder Terminals:Surface Mount, No. Of Fuses:-, Product Range:-, Voltage Rating Vac:125V, Voltage Rating Vdc:- Rohs Compliant: Yes |Littelfuse 01550900M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 764 |
|
$1.0900 / $2.7600 | Buy Now |
DISTI #
18AC0724
|
Newark | Fuse Holder, 8A, 125V, Surface Mount Rohs Compliant: Yes |Littelfuse 01550900M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7465 |
|
$1.0700 / $2.7000 | Buy Now |
DISTI #
F1889-ND
|
DigiKey | FUSE BLOK CARTRIDGE 125V 10A SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6149 In Stock |
|
$1.0614 / $2.4300 | Buy Now |
DISTI #
576-01550900M
|
Mouser Electronics | Fuse Holder ACS NANO HLDR RoHS: Compliant | 10507 |
|
$1.0700 / $2.3200 | Buy Now |
DISTI #
72244388
|
RS | Fuse Block, Cartridge, OMNI-BLOK Series, 125V, 10A, J-Lead | Littelfuse 01550900M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$2.1600 / $2.7000 | Buy Now |
|
Future Electronics | 8 A 125 V Surface Mount OMNI-BLOK® Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4494Box |
|
$0.9100 / $1.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6600 / $5.5500 | Buy Now | |
|
Quest Components | FUSES/ACCESSORIES, FUSE BLOCK | 46 |
|
$1.3800 / $2.3000 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES, FUSE BLOCK | 1263 |
|
$2.7900 / $5.5800 | Buy Now |
DISTI #
01550900M
|
TTI | Fuse Holder ACS NANO HLDR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2630 In Stock |
|
$1.0800 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy