Part Details for 01550430ZXU by Littelfuse Inc
Overview of 01550430ZXU by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550430ZXU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C2793
|
Newark | Fuse Holder, In Line, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:30A, Fuse Size Held:Ato, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series, Voltage Rating Vac:32V, Voltage Rating Vdc:32V Rohs Compliant: Yes |Littelfuse 01550430ZXU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 629 |
|
$2.4500 / $3.3400 | Buy Now |
DISTI #
51AC4565
|
Newark | Auto Fuse Holder, 30A, 32V, Wire Leaded, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:30A, Fuse Size Held:Ato, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series, Voltage Rating Vac:32V, Rohs Compliant: Yes |Littelfuse 01550430ZXU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$2.4700 / $4.7700 | Buy Now |
DISTI #
F3109-ND
|
DigiKey | FUSE HLDR BLADE 32V 30A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
506 In Stock |
|
$2.3176 / $5.3800 | Buy Now |
DISTI #
576-01550430ZXU
|
Mouser Electronics | Fuse Holder ATO INLINE UNASSMBLD RoHS: Compliant | 1112 |
|
$2.2900 / $4.6800 | Buy Now |
|
Future Electronics | 30 A 32 V Holder Type ATO, ATC Fuse Size Wire Leads Panel Mount Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$2.2700 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
|
Onlinecomponents.com | 30 A 32 V Holder Type ATO, ATC Fuse Size Wire Leads Panel Mount Fuseholder |
1770 In Stock |
|
$1.7800 / $2.7200 | Buy Now |
|
Quest Components | 15 |
|
$2.2575 / $3.6120 | Buy Now | |
|
Quest Components | 1600 |
|
$3.9315 / $7.8630 | Buy Now | |
DISTI #
01550430ZXU
|
TTI | Fuse Holder ATO INLINE UNASSMBLD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 1100 In Stock |
|
$2.0400 / $2.8300 | Buy Now |
Part Details for 01550430ZXU
01550430ZXU CAD Models
01550430ZXU Part Data Attributes:
|
01550430ZXU
Littelfuse Inc
Buy Now
|
Compare Parts:
01550430ZXU
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |