Part Details for 01550430ZXA by Littelfuse Inc
Overview of 01550430ZXA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550430ZXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B778
|
Newark | Fuse Holder, In Line, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:30A, Fuse Size Held:Ato, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series, Voltage Rating Vac:32V, Voltage Rating Vdc:32V Rohs Compliant: Yes |Littelfuse 01550430ZXA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.0100 | Buy Now |
DISTI #
F7118-ND
|
DigiKey | FUSE HLDR BLADE 32V 30A PNL MNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
207 In Stock |
|
$2.8125 / $4.6300 | Buy Now |
DISTI #
576-01550430ZXA
|
Mouser Electronics | Fuse Holder Inline RoHS: Compliant | 67 |
|
$2.8400 / $6.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6000 / $3.8600 | Buy Now | |
DISTI #
SMC-01550430ZXA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 400 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE HLDR BLADE 32V 30A PNL MNT | 0 |
|
$6.0704 / $6.6774 | RFQ |
Part Details for 01550430ZXA
01550430ZXA CAD Models
01550430ZXA Part Data Attributes:
|
01550430ZXA
Littelfuse Inc
Buy Now
|
Compare Parts:
01550430ZXA
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |