Part Details for 01550320ZXU by Littelfuse Inc
Overview of 01550320ZXU by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550320ZXU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8570
|
Newark | Fuse Holder, In Line, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:20A, Fuse Size Held:Ato, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:Ato 155 Series, Voltage Rating Vac:32V, External Width:30.5Mmrohs Compliant: Yes |Littelfuse 01550320ZXU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$1.8200 / $3.9100 | Buy Now |
DISTI #
98K4364
|
Newark | Fuse Holder, 32 V, 32 V, 20 A, Automotive Blade Fuse Holder, Wire Leaded, 1 Rohs Compliant: Yes |Littelfuse 01550320ZXU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$1.8200 / $3.9100 | Buy Now |
DISTI #
F1888-ND
|
DigiKey | FUSE HLDR BLADE 32V 20A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
66 In Stock |
|
$1.5984 / $3.8400 | Buy Now |
DISTI #
576-01550320ZXU
|
Mouser Electronics | Fuse Holder Inline Unassembled RoHS: Compliant | 623 |
|
$1.5800 / $3.6400 | Buy Now |
DISTI #
70184067
|
RS | Fuse Holder, 32 V autofuse, Thermoplastic, Brass, #14 AWG, Black, UL Listed | Littelfuse 01550320ZXU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1990 |
|
$1.0100 | Buy Now |
|
Future Electronics | 155 Series 20 A 32 V Holder Type ATO, ATC Fuse Size Panel Mount Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$1.5600 | Buy Now |
|
Future Electronics | 155 Series 20 A 32 V Holder Type ATO, ATC Fuse Size Panel Mount Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1900 / $2.5000 | Buy Now | |
|
Quest Components | 11 |
|
$1.5225 / $2.0300 | Buy Now | |
|
Quest Components | 800 |
|
$2.4750 / $4.5000 | Buy Now |