-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0723
|
Newark | Acs Inline Fusehldr Unassembled 20A, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series, Voltage Rohs Compliant: Yes |Littelfuse 01550120HXU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8540 / $1.5100 | Buy Now |
DISTI #
91T1658
|
Newark | Acs Inline Fusehldr Unassembled 20A/ Bulk |Littelfuse 01550120HXU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $1.0000 | Buy Now |
DISTI #
F4289-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
600 In Stock |
|
$0.6164 / $1.4400 | Buy Now |
DISTI #
576-01550120HXU
|
Mouser Electronics | Fuse Holder 20A ACS Inline Unassembled RoHS: Compliant | 169 |
|
$0.6220 / $1.5900 | Buy Now |
|
Future Electronics | 155100 Series 32 V 20 A Twist-Lock In-Line Holder for 3AG/AB Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6050 / $0.7050 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1300 / $3.2300 | Buy Now | |
|
Bristol Electronics | 3950 |
|
RFQ | ||
|
Quest Components | 20A INLINE FUSE HOLDER FOR 6.3 X 32MM SFE FUSE, 32V | 3160 |
|
$0.7200 / $2.4000 | Buy Now |
DISTI #
01550120HXU
|
TME | Fuse holder, 6.3x32mm, 20A, black Min Qty: 1 | 0 |
|
$0.7400 / $1.3600 | RFQ |
|
Ozdisan Elektronik | FUSE HOLDER CART 32V 20A IN LINE | 0 |
|
$0.7339 / $0.8440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy