Part Details for 01550114ZXA by Littelfuse Inc
Overview of 01550114ZXA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550114ZXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B768
|
Newark | Fuse Holder, 6.3 X 27Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1-1/16", Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series, Voltage Rating Vac:32V Rohs Compliant: Yes |Littelfuse 01550114ZXA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
01550114ZXA-ND
|
DigiKey | FUSE HOLDER CART 32V 14A IN LINE Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4293 | Buy Now |
DISTI #
576-01550114ZXA
|
Mouser Electronics | Fuse Holder Inline 14A RoHS: Compliant | 0 |
|
$2.4000 / $3.8400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.1000 / $9.2800 | Buy Now | |
|
Neutron USA | Fuse Holder, Black Thermoset, Brass Contact, 19-in 14 AWG Red Wire, SFE 14 Fuse | 38 |
|
$24.6700 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER CART 32V 14A IN LINE | 0 |
|
$3.4846 / $3.8331 | RFQ |
Part Details for 01550114ZXA
01550114ZXA CAD Models
01550114ZXA Part Data Attributes:
|
01550114ZXA
Littelfuse Inc
Buy Now
|
Compare Parts:
01550114ZXA
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |