Part Details for 01550114ZXA (ALTERNATE: 155014A) by Littelfuse Inc
Overview of 01550114ZXA (ALTERNATE: 155014A) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550114ZXA (ALTERNATE: 155014A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184505
|
RS | Fuse Holder, Black Thermoset, Brass Contact, 19-in 14 AWG Red Wire, SFE 14 Fuse | Littelfuse 01550114ZXA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$2.9700 | Buy Now |