-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1435
|
Newark | Fuse Holder, 6.3 X 32Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 163 |
|
$0.8580 / $2.0600 | Buy Now |
DISTI #
F3107-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1732 In Stock |
|
$0.8760 / $2.1000 | Buy Now |
DISTI #
576-01550020ZXU
|
Mouser Electronics | Fuse Holder Inline 20A Unassembled RoHS: Compliant | 4961 |
|
$0.9100 / $2.0900 | Buy Now |
DISTI #
72244386
|
RS | Fuse Holder, 155 Series, Cartridge, ACS INLINE 32V, 20A, Crimp Termination | Littelfuse 01550020ZXU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 83 |
|
$1.7000 / $2.1200 | Buy Now |
|
Future Electronics | 20 A 32 V Holder Type Wire Leads In Line Brass Tin Plated Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag |
467 Bag |
|
$0.7700 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $4.4800 | Buy Now |
DISTI #
155020U
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Kit |
Americas - 1919 In Stock |
|
$1.1900 / $1.3400 | Buy Now |
DISTI #
01550020ZXU
|
TTI | Fuse Holder Inline 20A Unassembled RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Kit |
Americas - 1471 In Stock |
|
$0.9500 / $1.6800 | Buy Now |
DISTI #
000000000007258997
|
Sager | ACS INLINE FUSEHLDR UNASSEMBLED 20A Min Qty: 1 | 0 |
|
$1.0800 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy