Part Details for 01550009ZXU by Littelfuse Inc
Overview of 01550009ZXU by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550009ZXU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1432
|
Newark | Fuse Holder, 6.3 X 22Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 7/8", Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series, Voltage Rating Vac:32V Rohs Compliant: Yes |Littelfuse 01550009ZXU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 / $1.1000 | Buy Now |
DISTI #
01550009ZXU-ND
|
DigiKey | FUSE HOLDER CART 32V 9A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
162 In Stock |
|
$0.8760 / $1.5700 | Buy Now |
DISTI #
576-01550009ZXU
|
Mouser Electronics | Fuse Holder Inline 9A Unassembled RoHS: Compliant | 25 |
|
$0.8760 / $1.5000 | Buy Now |
DISTI #
V99:2348_06402857
|
Arrow Electronics | Fuse Holder 20A 32V In Line Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1917 | Americas - 285 |
|
$0.1960 / $0.4033 | Buy Now |
DISTI #
V36:1790_06402857
|
Arrow Electronics | Fuse Holder 20A 32V In Line Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2032 | Americas - 28 |
|
$0.8354 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.8580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $4.5900 | Buy Now |
DISTI #
32906713
|
Verical | Fuse Holder 20A 32V In Line Wire Lead Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1917 | Americas - 285 |
|
$0.5831 | Buy Now |
DISTI #
54616143
|
Verical | Fuse Holder 20A 32V In Line Wire Lead Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2032 | Americas - 28 |
|
$0.8354 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 94 |
|
$1.1250 / $1.8000 | Buy Now |