Part Details for 01550006ZXU by Littelfuse Inc
Overview of 01550006ZXU by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550006ZXU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4032
|
Newark | Fuse Holder, 6.35 X 19.05Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 3/4", Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series, Voltage Rating Vac:32V Rohs Compliant: Yes |Littelfuse 01550006ZXU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 / $1.1000 | Buy Now |
DISTI #
01550006ZXU-ND
|
DigiKey | FUSE HOLDER CART 32V 6A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
167 In Stock |
|
$0.8760 / $1.5700 | Buy Now |
DISTI #
576-01550006ZXU
|
Mouser Electronics | Fuse Holder Inline 6A Unassembled RoHS: Compliant | 287 |
|
$0.8840 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8580 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0200 / $4.5900 | Buy Now | |
DISTI #
155006U
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Kit | Americas - 0 |
|
$0.9300 | Buy Now |
DISTI #
01550006ZXU
|
TTI | Fuse Holder Inline 6A Unassembled RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Kit | Americas - 0 |
|
$1.0800 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER CART 32V 6A IN LINE | 0 |
|
$2.9160 / $3.2076 | RFQ |