Part Details for 01550006ZXA by Littelfuse Inc
Overview of 01550006ZXA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550006ZXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B761
|
Newark | Fuse Holder, 6.35 X 19.05Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 3/4", Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series, Voltage Rating Vac:32V Rohs Compliant: Yes |Littelfuse 01550006ZXA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
01550006ZXA-ND
|
DigiKey | FUSE HOLDER CART 32V 6A IN LINE Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4544 | Buy Now |
DISTI #
576-01550006ZXA
|
Mouser Electronics | Fuse Holder Inline 6A RoHS: Compliant | 91 |
|
$2.2300 / $6.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9000 / $9.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1180 |
|
$1.1480 / $2.8000 | Buy Now |
DISTI #
2296687
|
Jameco Electronics | Cartridge Fuse Holder 6A 32V Free Hanging (In-Line) Min Qty: 1 Container: Each | 5900 |
|
$0.7500 / $0.9500 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 944 |
|
$1.6250 / $3.7500 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER CART 32V 6A IN LINE | 0 |
|
$3.6202 / $3.9822 | RFQ |