Part Details for 01550004ZXU by Littelfuse Inc
Overview of 01550004ZXU by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550004ZXU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4031
|
Newark | Fuse Holder, 6.3 X 16Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 5/8", Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series, Voltage Rating Vac:32V Rohs Compliant: Yes |Littelfuse 01550004ZXU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$0.9010 / $2.2800 | Buy Now |
DISTI #
F7117-ND
|
DigiKey | FUSE HOLDER CART 32V 4A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
169 In Stock |
|
$0.8760 / $2.0100 | Buy Now |
DISTI #
576-01550004ZXU
|
Mouser Electronics | Fuse Holder Inline 4A Unassembled RoHS: Compliant | 90 |
|
$0.8840 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.9110 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0200 / $4.5900 | Buy Now | |
DISTI #
01550004ZXU
|
TTI | Fuse Holder Inline 4A Unassembled RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$0.8800 / $1.0300 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER CART 32V 4A IN LINE | 0 |
|
$2.9126 / $3.2039 | RFQ |