Part Details for 01550004ZXA by Littelfuse Inc
Overview of 01550004ZXA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01550004ZXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B760
|
Newark | Fuse Holder, 6.3 X 16Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 5/8", Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series, Voltage Rating Vac:32V Rohs Compliant: Yes |Littelfuse 01550004ZXA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.7500 | Buy Now |
DISTI #
F4568-ND
|
DigiKey | FUSE HOLDER CART 32V 4A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
127 In Stock |
|
$1.9265 / $4.0700 | Buy Now |
DISTI #
576-01550004ZXA
|
Mouser Electronics | Fuse Holder Inline 4A RoHS: Compliant | 21 |
|
$1.9400 / $4.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9000 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$6.9000 / $9.1400 | Buy Now | |
|
Ozdisan Elektronik | FUSE HOLDER CART 32V 4A IN LINE | 0 |
|
$3.6225 / $3.9848 | RFQ |
Part Details for 01550004ZXA
01550004ZXA CAD Models
01550004ZXA Part Data Attributes:
|
01550004ZXA
Littelfuse Inc
Buy Now
|
Compare Parts:
01550004ZXA
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |