Part Details for 0154670707 by Molex
Overview of 0154670707 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0154670707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0154670707-ND
|
DigiKey | PREMO-FS19 1.0 JMPR LGT 102 TYPE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$1.7251 / $3.6500 | Buy Now |
DISTI #
0154670707
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 102 TYPEA 4CKT - Bulk (Alt: 0154670707) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5822 / $1.9212 | Buy Now |
DISTI #
V99:2348_28609357
|
Arrow Electronics | 1.00 mm Center Flat Flexible Cable, FFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 | Americas - 200 |
|
$1.7070 / $2.4620 | Buy Now |
DISTI #
MOL15467-0707
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15467-0707 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77588388
|
Verical | 1.00 mm Center Flat Flexible Cable, FFC RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2406 | Americas - 200 |
|
$1.7070 / $1.7770 | Buy Now |
DISTI #
15467-0707
|
TTI | FFC / FPC Jumper Cables 1.00MM 04P TYPE A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$1.9200 / $3.3100 | Buy Now |
DISTI #
000000000007154308
|
Sager | Molex 1.00MM 04P TYPE A Min Qty: 1000 | 0 |
|
$1.8300 / $1.8800 | Buy Now |