There are no models available for this part yet.
Overview of 0154661304 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0154661304 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0154661304-ND
|
DigiKey | CABLE FFC/FPC 4POS 0.5MM 2.99" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.8671 | Buy Now | |
DISTI #
0154661304
|
Avnet Americas | Cable Ribbon 4Conductors 0.076m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661304) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4820 | Buy Now | |
DISTI #
MOL15466-1304
|
Heilind Electronics | PREMO-FS19 0.50 JMPR LGT 76 TY | Americas - 0 in Stock |
|
$1.8748 / $1.9028 | Buy Now |