There are no models available for this part yet.
Overview of 0154660420 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0154660420 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0154660420-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 4.02" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$1.8285 / $3.3900 | Buy Now | |
DISTI #
0154660420
|
Avnet Americas | Cable Ribbon 20Conductors 0.102m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660420) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5589 | Buy Now | |
DISTI #
MOL15466-0420
|
Heilind Electronics | PREMO-FS19 0.50 JMPR LGT 102 T | Americas - 0 in Stock |
|
$1.9721 / $2.0015 | Buy Now | |
DISTI #
15466-0420
|
TTI | FFC / FPC Jumper Cables .50MM 20P TYPE A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$1.8000 / $3.3600 | Buy Now |