Part Details for 0154660216 by Molex
Overview of 0154660216 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0154660216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0154660216-ND
|
DigiKey | CABLE FFC/FPC 16POS 0.5MM 2.01" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
997 In Stock |
|
$1.4262 / $2.0300 | Buy Now |
DISTI #
0154660216
|
Avnet Americas | Cable Ribbon 16Conductors 0.051m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660216) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4560 | Buy Now |
DISTI #
MOL15466-0216
|
Heilind Electronics | PREMO-FS19 0.50 JMPR LGT 51 TY | Americas - 0 in Stock |
|
$1.8419 / $1.8694 | Buy Now |