-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7025
|
Newark | Fuse, Smd, Omni Block, F 7A Rohs Compliant: Yes |Littelfuse 0154007.DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2539 |
|
$3.0100 | Buy Now |
DISTI #
67K0918
|
Newark | Fuse Block W/ 7A Fuse, Fast Acting, Fuse Current:7A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok Series, No. Of Fuses:1 Rohs Compliant: Yes |Littelfuse 0154007.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
08AC3440
|
Newark | Fuse, Smd, 7A, Very Fast Acting, Fuse Current:7A, Product Range:Nano2 Omni-Blok 154 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, rohs Compliant: Yes |Littelfuse 0154007.DR Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3300 / $1.4300 | Buy Now |
DISTI #
28X4522
|
Newark | Fuse Block W/ 7A Fuse, Fast Acting, Full Reel, Fuse Current:7A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154007.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 | Buy Now |
DISTI #
F1229CT-ND
|
DigiKey | FUSE BRD MNT 7A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6570 In Stock |
|
$1.1600 / $2.9500 | Buy Now |
DISTI #
576-0154007.DR
|
Mouser Electronics | Surface Mount Fuses Fuseblock w/ fuse 7A OMNI BLOK 154 RoHS: Compliant | 7031 |
|
$1.2100 / $2.7500 | Buy Now |
DISTI #
70518966
|
RS | Fuse SMD NANO2 7A FF w/holder | Littelfuse 0154007.DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$2.3600 / $2.9500 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 7 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 9000Reel |
|
$1.2000 / $1.2300 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 7 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 278Cut Tape/Mini-Reel |
|
$1.7800 / $2.3200 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 7 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1400 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy