Part Details for 0154002.DRT by Littelfuse Inc
Overview of 0154002.DRT by Littelfuse Inc
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0154002.DRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4356
|
Newark | Fuse, Smd, 2A, Omni Block, Time Delay, Fuse Current:2A, Product Range:Omni-Blok Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Slow Blow, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Littelfuse 0154002.DRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6262 |
|
$1.8500 / $3.7100 | Buy Now |
DISTI #
52F9166
|
Newark | Fuse Block W/ 2A Fuse, Slow Blow, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series, External Depth:9.73Mm Rohs Compliant: Yes |Littelfuse 0154002.DRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7347 |
|
$1.8500 / $2.1900 | Buy Now |
DISTI #
28X4518
|
Newark | Fuse Block W/ 2A Fuse, Slow Blow, Full Reel, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154002.DRT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.6000 | Buy Now |
DISTI #
F1305CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4383 In Stock |
|
$1.5001 / $3.6400 | Buy Now |
DISTI #
576-0154002.DRT
|
Mouser Electronics | Surface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW RoHS: Compliant | 17565 |
|
$1.5300 / $2.3200 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 2 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$1.3900 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 2 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 962Cut Tape/Mini-Reel |
|
$1.9700 / $2.5700 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 2 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6900 / $0.7400 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 2 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6900 / $0.9300 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ |