-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7800
|
Newark | Acs Smf Omni-Blok Vfa Rohs 260C 2A/ Tr Rohs Compliant: Yes |Littelfuse 0154002.DRL Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.8100 | Buy Now |
DISTI #
F6252CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3154 In Stock |
|
$1.3664 / $3.3100 | Buy Now |
DISTI #
576-0154002.DRL
|
Mouser Electronics | Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 2A RoHS: Compliant | 2600 |
|
$1.3800 / $3.3000 | Buy Now |
|
Bristol Electronics | 931 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, SURFACE MOUNT | 200 |
|
$1.5015 / $3.4650 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, SURFACE MOUNT | 1017 |
|
$1.9920 / $3.9840 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1272 |
|
$1.3280 / $7.0720 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 2A 125VAC/VDC SMD | 0 |
|
$3.3246 / $3.6571 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy