-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4354
|
Newark | Fuse, Smd, 1A, Omni Block, Time Delay, Fuse Current:1A, Product Range:Omni-Blok Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Slow Blow, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Littelfuse 0154001.DRT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3686 |
|
$1.8500 / $3.7100 | Buy Now |
DISTI #
52F9164
|
Newark | Smd Fuse, Slow Blow, 1A, 125V, Fuse Current:1A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series, External Depth:9.73Mm Rohs Compliant: Yes |Littelfuse 0154001.DRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 206 |
|
$1.8500 / $3.7100 | Buy Now |
DISTI #
94X3235
|
Newark | Smd Fuse, Slow Blow, 1A, 125V, Fuse Current:1A, Product Range:Omni-Blok Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Slow Blow, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Littelfuse 0154001.DRT Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8000 / $1.8700 | Buy Now |
DISTI #
F1303CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4007 In Stock |
|
$1.5001 / $3.2800 | Buy Now |
DISTI #
576-0154001.DRT
|
Mouser Electronics | Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T RoHS: Compliant | 8024 |
|
$1.5000 / $2.7600 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 1 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 22500Reel |
|
$1.3900 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 1 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 266Cut Tape/Mini-Reel |
|
$1.9700 / $2.5700 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 1 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6900 / $0.9300 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 1 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6900 / $0.7400 | Buy Now |
|
Bristol Electronics | 1107 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy