-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F4349
|
Newark | Fuse Block W/ 1A Fuse, Fast Acting, Fuse Current:1A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154001.DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10223 |
|
$1.4300 / $1.6900 | Buy Now |
DISTI #
98K4353
|
Newark | Fuse, Smd, 1A, Omni Block, Very Fast, Fuse Current:1A, Product Range:Omni-Blok Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:125Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Littelfuse 0154001.DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4739 |
|
$1.5300 / $3.0100 | Buy Now |
DISTI #
17X1287
|
Newark | Fuse, Smd, 1A, Very Fast Acting, Full Reel, Fuse Current:1A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154001.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.2800 | Buy Now |
DISTI #
F1222CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6078 In Stock |
|
$1.1600 / $2.9500 | Buy Now |
DISTI #
576-0154001.DR
|
Mouser Electronics | Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 RoHS: Compliant | 14756 |
|
$1.2200 / $2.4800 | Buy Now |
DISTI #
70184332
|
RS | ACS SMF OMNI-BLOK VFA ROHS 1A | Littelfuse 0154001.DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 138 |
|
$2.3600 / $2.9500 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 1 A 9.73 x 5.03 mm OMNI-BLOKĀ® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 9000Reel |
|
$0.5500 / $0.5950 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 195 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 5317 |
|
RFQ | ||
|
Bristol Electronics | 4215 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy