Part Details for 0154.500DR by Littelfuse Inc
Overview of 0154.500DR by Littelfuse Inc
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0154.500DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0916
|
Newark | Fuse Block W/500Ma Fuse, Fast Acting, Fuse Current:500Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154.500DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 906 |
|
$1.6900 | Buy Now |
DISTI #
08AC3431
|
Newark | Fuse, Smd, 0.5A, Very Fast Acting, Fuse Current:500Ma, Product Range:Nano2 Omni-Blok 154 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0154.500DR Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3500 / $1.4100 | Buy Now |
DISTI #
28X4513
|
Newark | Fuse Block W/500Ma Fuse, Fast Acting, Full Reel, Fuse Current:500Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0154.500DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.4700 | Buy Now |
DISTI #
98K4350
|
Newark | Fuse, Smd, Omni Block, F 500Ma Rohs Compliant: Yes |Littelfuse 0154.500DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 / $3.3300 | Buy Now |
DISTI #
F1220CT-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4807 In Stock |
|
$1.3664 / $3.3100 | Buy Now |
DISTI #
576-0154.500DR
|
Mouser Electronics | Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154 RoHS: Compliant | 13746 |
|
$1.3700 / $2.7400 | Buy Now |
DISTI #
70519021
|
RS | Nano2 SMD FF submin fuse w/holder, 500mA | Littelfuse 0154.500DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$3.0100 / $3.3100 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 0.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 19500Reel |
|
$1.3400 / $1.4000 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 0.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 110Cut Tape/Mini-Reel |
|
$1.9100 / $2.5000 | Buy Now |
|
Bristol Electronics | 841 |
|
RFQ |