-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
LPD3015-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B082
|
Newark | Fuse Holder W/ 375Ma Fuse, Time Delay, Fuse Current:375Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154.375DRT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 589 |
|
$1.8400 / $3.7300 | Buy Now |
DISTI #
28X4512
|
Newark | Fuse Holder W/ 375Ma Fuse, Time Delay, Full Reel, Fuse Current:375Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154.375DRT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 | Buy Now |
DISTI #
F1300CT-ND
|
DigiKey | FUSE BRD MT 375MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
94 In Stock |
|
$1.7047 / $3.8100 | Buy Now |
DISTI #
576-0154.375DRT
|
Mouser Electronics | Surface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154T RoHS: Compliant | 1539 |
|
$1.7000 / $3.0200 | Buy Now |
DISTI #
E02:0323_00181505
|
Arrow Electronics | Fuse Chip Slow Blow Acting 0.375A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2428 | Europe - 1500 |
|
$1.9212 | Buy Now |
DISTI #
V72:2272_06402589
|
Arrow Electronics | Fuse Chip Slow Blow Acting 0.375A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2127 Container: Cut Strips | Americas - 1406 |
|
$1.7490 / $2.7340 | Buy Now |
DISTI #
70519138
|
RS | Fuse, 0.375A T Non-Resettable, Surface Mount, 125V, OMNI-BLOK 154T Series | Littelfuse 0154.375DRT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 36 |
|
$2.0800 / $2.2900 | Buy Now |
|
Future Electronics | 154 Series Time Lag 125 V 0.375 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$1.6700 / $1.7500 | Buy Now |
DISTI #
83150821
|
Verical | Fuse Chip Slow Blow Acting 0.375A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 1500 Package Multiple: 1500 Date Code: 2428 | Americas - 1500 |
|
$1.9254 | Buy Now |
DISTI #
58103320
|
Verical | Fuse Chip Slow Blow Acting 0.375A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 4 Package Multiple: 1 Date Code: 2127 | Americas - 1406 |
|
$1.7490 / $2.7340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy