-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4348
|
Newark | Fuse, Smd, Omni Block, F 250Ma Rohs Compliant: Yes |Littelfuse 0154.250DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1740 |
|
$3.3700 | Buy Now |
DISTI #
03B079
|
Newark | Fuse Holder W/ 250Ma Fuse, Fast Acting, Fuse Current:250Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154.250DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1020 |
|
$3.3700 | Buy Now |
DISTI #
08AC3430
|
Newark | Fuse, Smd, 0.25A, Very Fast Acting, Fuse Current:250Ma, Product Range:Nano2 Omni-Blok 154 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Currentrohs Compliant: Yes |Littelfuse 0154.250DR Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.6800 | Buy Now |
DISTI #
28X4511
|
Newark | Fuse Holder W/ 250Ma Fuse, Fast Acting, Full Reel, Fuse Current:250Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0154.250DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 | Buy Now |
DISTI #
F1219CT-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11471 In Stock |
|
$1.3664 / $3.3100 | Buy Now |
DISTI #
576-0154.250DR
|
Mouser Electronics | Surface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 RoHS: Compliant | 2978 |
|
$1.3700 / $2.0900 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 0.25 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$1.3500 / $1.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 890 |
|
$0.7875 / $2.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2907 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 0.25A, SURFACE MOUNT | 255 |
|
$1.1475 / $2.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy