-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4509
|
Newark | Fuse Block W/ 62Ma Fuse, Fast Acting, Full Reel, Fuse Current:62Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Seriesrohs Compliant: Yes |Littelfuse 0154.062DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 / $2.5100 | Buy Now |
DISTI #
44K0221
|
Newark | Fuse Block W/ 62Ma Fuse, Fast Acting, Fuse Current:62Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154.062DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8500 | Buy Now |
DISTI #
F3148CT-ND
|
DigiKey | FUSE BRD MNT 62MA 125VAC/VDC SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5979 In Stock |
|
$2.4118 / $5.6000 | Buy Now |
DISTI #
576-0154.062DR
|
Mouser Electronics | Surface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154 RoHS: Compliant | 2530 |
|
$2.4800 / $4.4800 | Buy Now |
DISTI #
70519141
|
RS | Fuse, 0.062A F Non-Resettable, Surface Mount, 125V, OMNI-BLOK 154T Series | Littelfuse 0154.062DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 966 |
|
$5.1000 / $5.6000 | Buy Now |
|
Future Electronics | 154 Series Fast-Acting 125 V 62 mA 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
DISTI #
71234314
|
Verical | Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 18 Package Multiple: 1 Date Code: 2301 | Americas - 1200 |
|
$3.4939 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.062A, SURFACE MOUNT | 960 |
|
$3.5190 / $7.0380 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.062A, SURFACE MOUNT | 1440 |
|
$4.8000 / $9.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy