Part Details for 0153661019 by Molex
Overview of 0153661019 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0153661019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0153661019-ND
|
DigiKey | CABLE FFC/FPC 31POS 0.5MM 6" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.1422 | Buy Now |
DISTI #
0153661019
|
Avnet Americas | Cable Premo-Flex FFC Jumper 31Conductors A Type 0.152m Tin Plated 0.5A Bag - Bulk (Alt: 0153661019) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3202 | Buy Now |
DISTI #
MOL15366-1019
|
Heilind Electronics | PREMO-SHIELDED 0.5 LGT 152 TYP | Americas - 0 in Stock |
|
$5.4652 / $5.5467 | Buy Now |
DISTI #
000000000006267358
|
Sager | FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 152 TypeA 31Ckt Min Qty: 1000 | 0 |
|
$5.0400 | Buy Now |