Part Details for 0153660992 by Molex
Overview of 0153660992 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0153660992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0153660992-ND
|
DigiKey | CABLE FFC/FPC 29POS 0.5MM 4" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7170 | Buy Now |
DISTI #
0153660992
|
Avnet Americas | Cable Premo-Flex FFC Jumper 29Conductors D Type 0.102m Tin Plated 0.5A Bag - Bulk (Alt: 0153660992) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9304 / $4.1098 | Buy Now |
DISTI #
MOL15366-0992
|
Heilind Electronics | PREMO-SHIELDED 0.5 LGT 102 TYP | Americas - 0 in Stock |
|
$4.2306 / $4.2937 | Buy Now |
DISTI #
000000000006267333
|
Sager | FFC / FPC Jumper Cables Min Qty: 1000 | 0 |
|
$3.9000 / $4.4300 | Buy Now |