Part Details for 0153660955 by Molex
Overview of 0153660955 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0153660955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0153660955-ND
|
DigiKey | CABLE FFC/FPC 25POS 0.5MM 7" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.7991 | Buy Now |
DISTI #
0153660955
|
Avnet Americas | Cable Premo-Flex FFC Jumper 25Conductors A Type 0.178m Tin Plated 0.5A Bag - Bulk (Alt: 0153660955) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7207 / $6.6208 | Buy Now |
DISTI #
MOL15366-0955
|
Heilind Electronics | PREMO-SHIELDED 0.5 LGT 178 TYP | Americas - 0 in Stock |
|
$6.8155 / $6.9172 | Buy Now |
DISTI #
000000000006267300
|
Sager | FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 178 TypeA 25Ckt Min Qty: 1000 | 0 |
|
$6.2800 | Buy Now |