Part Details for 0152680115 by Molex
Overview of 0152680115 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0152680115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152680115-ND
|
DigiKey | CABLE FFC 6POS 1.25MM 8" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
978 In Stock |
|
$1.1411 / $2.2000 | Buy Now |
DISTI #
0152680115
|
Avnet Americas | PREMO-FLEX 1.25 JMPR LGT 203 TYPEA 6CKT - Bulk (Alt: 0152680115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1371 / $1.4465 | Buy Now |
DISTI #
MOL15268-0115
|
Heilind Electronics | PREMO-FLEX 1.25 JMPR LGT 203 YPEA 6CKT | Americas - 0 in Stock |
|
$0.9311 / $1.0917 | Buy Now |
DISTI #
0152680115
|
Avnet Americas | PREMO-FLEX 1.25 JMPR LGT 203 TYPEA 6CKT - Bulk (Alt: 0152680115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1371 / $1.4465 | Buy Now |
Part Details for 0152680115
0152680115 CAD Models
0152680115 Part Data Attributes:
|
0152680115
Molex
Buy Now
Datasheet
|
Compare Parts:
0152680115
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |