Part Details for 0152670905 by Molex
Overview of 0152670905 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152670905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152670905-ND
|
DigiKey | CABLE FFC/FPC 21POS 1MM 4" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4685 | Buy Now |
DISTI #
0152670905
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 21CKT - Bulk (Alt: 0152670905) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1656 | Buy Now |
DISTI #
MOL15267-0905
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT 102 YPEA 21CKT | Americas - 0 in Stock |
|
$1.2957 / $1.4966 | Buy Now |
Part Details for 0152670905
0152670905 CAD Models
0152670905 Part Data Attributes
|
0152670905
Molex
Buy Now
Datasheet
|
Compare Parts:
0152670905
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0152670905
This table gives cross-reference parts and alternative options found for 0152670905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152670905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
982670905 | Cable Assembly, 21 Conductor(s), | Molex | 0152670905 vs 982670905 |
0982670905 | Wire And Cable | Molex | 0152670905 vs 0982670905 |