Part Details for 0152670486 by Molex
Overview of 0152670486 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152670486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152670486-ND
|
DigiKey | CABLE FFC/FPC 30POS 1MM 12" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
465 In Stock |
|
$2.5250 / $5.2000 | Buy Now |
DISTI #
000000000003461800
|
Sager | FFC / FPC Jumper Cables Premo-Flex 1.00 Jmpr Lgt 305 TypeD 30Ckt | 0 |
|
Buy Now |
Part Details for 0152670486
0152670486 CAD Models
0152670486 Part Data Attributes
|
0152670486
Molex
Buy Now
Datasheet
|
Compare Parts:
0152670486
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0152670486
This table gives cross-reference parts and alternative options found for 0152670486. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152670486, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152670486 | Cable Assembly, | Molex | 0152670486 vs 152670486 |