Part Details for 0152661033 by Molex
Overview of 0152661033 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152661033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14892-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
289 In Stock |
|
$2.1693 / $4.0200 | Buy Now |
DISTI #
0152661033
|
Avnet Americas | FFC Jumper Cable 33Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0152661033) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL15266-1033
|
Heilind Electronics | PREMOFLEX 0 5 JMPR LGT51 A 33 CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15266-1033
|
TTI | FFC / FPC Jumper Cables PREMOFLEX 0 5 JMPR LGT51 TYPE A 33 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 0152661033
0152661033 CAD Models
0152661033 Part Data Attributes:
|
0152661033
Molex
Buy Now
Datasheet
|
Compare Parts:
0152661033
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |