Part Details for 0152661019 by Molex
Overview of 0152661019 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152661019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152661019-ND
|
DigiKey | CABLE FFC/FPC 31POS 0.5MM 6" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2789 | Buy Now |
DISTI #
0152661019
|
Avnet Americas | FFC Jumper Cable 31Conductors 0.152m 60VAC 0.5A Bag - Bulk (Alt: 0152661019) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0152661019
0152661019 CAD Models
0152661019 Part Data Attributes
|
0152661019
Molex
Buy Now
Datasheet
|
Compare Parts:
0152661019
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0152661019
This table gives cross-reference parts and alternative options found for 0152661019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152661019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0982661019 | CBL 31POS 0.5MM JMPR TYPE A 6" | Molex | 0152661019 vs 0982661019 |
152661019 | Wire And Cable, | Molex | 0152661019 vs 152661019 |