Part Details for 0152660227 by Molex
Results Overview of 0152660227 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11441-ND
|
DigiKey | CABLE FFC/FPC 22POS 0.5MM 1.18" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2263 / $3.9200 | Buy Now |
DISTI #
0152660227
|
Avnet Americas | FFC Jumper Cable 22Conductors 0.03m 60VAC 0.5A Bag - Bulk (Alt: 0152660227) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9872 / $2.0776 | Buy Now |
DISTI #
MOL15266-0227
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 30 T PEA 22CKT | Americas - 0 in Stock |
|
$2.2845 / $2.5128 | Buy Now |
DISTI #
000000000003481223
|
Sager | FFC / FPC Jumper Cables Premo-Flex 0.50 Jmpr Lgt 30 TypeA 22Ckt Min Qty: 1000 | 0 |
|
$2.0700 / $2.3500 | Buy Now |
|
Vyrian | Connector Accessories | 764 |
|
RFQ |
Part Details for 0152660227
0152660227 CAD Models
0152660227 Part Data Attributes
|
0152660227
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660227
Molex
Wire And Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |