There are no models available for this part yet.
Overview of 0152660202 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0152660202 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM25126-ND
|
DigiKey | CABLE FFC/FPC 18POS 0.5MM 10" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
636 In Stock |
|
$0.9673 / $1.9400 | Buy Now | |
DISTI #
0152660202
|
Avnet Americas | FFC Jumper Cable 18Conductors 0.254m 60VAC 0.5A Bag - Bulk (Alt: 0152660202) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL15266-0202
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 254 T 0.5 FFC JUMPER 105C | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000003481198
|
Sager | FFC / FPC Jumper Cables Premo-Flex 0.50 Jmpr Lgt 254 TypeD 18Ckt | 0 |
|
Buy Now |
CAD Models for 0152660202 by Molex
Part Data Attributes for 0152660202 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Insulator Material
|
POLYAMIDE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|