Part Details for 0152660123 by Molex
Overview of 0152660123 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11360-ND
|
DigiKey | CABLE FFC/FPC 12POS 0.5MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6027 / $3.4500 | Buy Now |
DISTI #
0152660123
|
Avnet Americas | Cable Ribbon 12Conductor 0.102m Tin Plated Copper White 60VAC - Bulk (Alt: 0152660123) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4473 | Buy Now |
DISTI #
MOL15266-0123
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 102 YPEA 12CKT | Americas - 0 in Stock |
|
$1.5852 / $1.8582 | Buy Now |
DISTI #
84419437
|
Verical | Cable Assembly 0.102m 33AWG 0.5mm 12 to 12 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2429 | Americas - 374 |
|
$3.1337 | Buy Now |
Part Details for 0152660123
0152660123 CAD Models
0152660123 Part Data Attributes
|
0152660123
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660123
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0152660123
This table gives cross-reference parts and alternative options found for 0152660123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152660123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0982660123 | CBL 12POS 0.5MM JMPR TYPE A 4" | Molex | 0152660123 vs 0982660123 |