Part Details for 0152660078 by Molex
Overview of 0152660078 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0152660078-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 3" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
732 In Stock |
|
$0.9614 / $1.4700 | Buy Now |
DISTI #
MOL15266-0078
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 76 TY 0.5 FFC JUMPER 105C | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0152660078
0152660078 CAD Models
0152660078 Part Data Attributes
|
0152660078
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660078
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |