Part Details for 01520003TXN941 by Littelfuse Inc
Overview of 01520003TXN941 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01520003TXN941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R8120
|
Newark | Fuseholder M-Assortment 4-6M2 With Cover/ Box Rohs Compliant: Yes |Littelfuse 01520003TXN941 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9300 / $20.5300 | Buy Now |
DISTI #
F11935-ND
|
DigiKey | FUSE HLDR BLADE 32V 60A IN LINE Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
122 In Stock |
|
$19.9674 / $32.2600 | Buy Now |
DISTI #
576-01520003TXN941
|
Mouser Electronics | Fuse Holder FUSEHOLDER M-ASSORT 4-6M2 WITH COVER RoHS: Compliant | 605 |
|
$21.5000 / $32.2500 | Buy Now |
|
Future Electronics | FUSEHOLDER M-ASSORTMENT 4-6M2 WITH COVER RoHS: Non Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks Container: Box | 0Box |
|
$20.1500 / $20.3400 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 60A Screw Mount Quick Connect Automotive RoHS: Compliant |
60 In Stock |
|
$16.8200 / $22.2700 | Buy Now |
DISTI #
30579952
|
Verical | Fuse Holder 60A 32VDC In Line Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 85 |
|
$27.1250 / $35.5000 | Buy Now |
DISTI #
01520003TXN941
|
TTI | Fuse Holder FUSEHOLDER M-ASSORT 4-6M2 WITH COVER RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$19.6800 / $30.4000 | Buy Now |
DISTI #
01520003TXN941
|
TME | Fuse holder, 29mm, 60A, IP54, 32V Min Qty: 100 | 0 |
|
$23.8100 / $25.5000 | RFQ |
DISTI #
C1S425200395712
|
Chip1Stop | Fuse Holder 60A Automotive RoHS: Compliant pbFree: Yes Container: Box | 85 |
|
$19.2000 / $28.4000 | Buy Now |
|
Master Electronics | Fuse Holder 60A Screw Mount Quick Connect Automotive RoHS: Compliant |
60 In Stock |
|
$16.8200 / $22.2700 | Buy Now |