0151S-20-B1-S3-30-A
Singatron Enterprises Co
Description: Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle

Overview of 0151S-20-B1-S3-30-A by Singatron Enterprises Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SCS-200LB Coilcraft Inc 30A CURRENT SENSE TRANSFORMER,

CAD Models for 0151S-20-B1-S3-30-A by Singatron Enterprises Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0151S-20-B1-S3-30-A by Singatron Enterprises Co

0151S-20-B1-S3-30-A
Singatron Enterprises Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BREAKABLE
Body Breadth
0.098 inch
Body Depth
0.067 inch
Body Length
1 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYESTER
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
5.588 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Total Number of Contacts
20
Want to compare parts?
  1. 0151S-20-B1-S3-30-A
    Singatron Enterprises Co
    Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle
    VS

Alternate Parts for 0151S-20-B1-S3-30-A

This table gives cross-reference parts and alternative options found for 0151S-20-B1-S3-30-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151S-20-B1-S3-30-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMA06DTMS Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions 0151S-20-B1-S3-30-A vs RMA06DTMS
RMA06DTBH Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions 0151S-20-B1-S3-30-A vs RMA06DTBH
RMA06DTBT Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions 0151S-20-B1-S3-30-A vs RMA06DTBT
GMA06DTMT Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions 0151S-20-B1-S3-30-A vs GMA06DTMT
RMA06DTBN Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions 0151S-20-B1-S3-30-A vs RMA06DTBN
GMA06DTMI Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions 0151S-20-B1-S3-30-A vs GMA06DTMI
GMA06DTAD Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions 0151S-20-B1-S3-30-A vs GMA06DTAD
0151S-20-B1-S1-30-A Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Singatron Enterprises Co 0151S-20-B1-S3-30-A vs 0151S-20-B1-S1-30-A
RMA06DTMN Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions 0151S-20-B1-S3-30-A vs RMA06DTMN
GMA06DTBS Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions 0151S-20-B1-S3-30-A vs GMA06DTBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0151S-20-B1-S3-30-A by Singatron Enterprises Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0151S-20-B1-S3-30-A by Singatron Enterprises Co

Select Manufacturer
Which Manufacturer of 0151S-20-B1-S3-30-A would you like to use for your alert(s)?
  • Please alert me when 0151S-20-B1-S3-30-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0151S-20-B1-S3-30-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0151S-20-B1-S3-30-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0151S-20-B1-S3-30-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0151S-20-B1-S3-30-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0151S-20-B1-S3-30-A by Singatron Enterprises Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: