Part Details for 0151680821 by Molex
Overview of 0151680821 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0151680821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151680821-ND
|
DigiKey | CABLE FFC 13POS 1.25MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$1.2872 / $2.4800 | Buy Now |
DISTI #
0151680821
|
Avnet Americas | FFC 1.25 TYPE A 13 CKTS LGT 152 - Bulk (Alt: 0151680821) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0151680821
0151680821 CAD Models
0151680821 Part Data Attributes
|
0151680821
Molex
Buy Now
Datasheet
|
Compare Parts:
0151680821
Molex
FFC 1.25 TYPE A 13 CKTS LGT 152
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |