There are no models available for this part yet.
Overview of 0151680364 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0151680364 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0151680364-ND
|
DigiKey | CABLE FFC 28POS 1.25MM 12" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4690 | Buy Now | |
DISTI #
0151680364
|
Avnet Americas | FFC Jumper Cable 28Conductors 0.305m 60VAC 1.4A Bag - Bulk (Alt: 0151680364) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9599 | Buy Now | |
DISTI #
MOL15168-0364
|
Heilind Electronics | FFC 1.25 TYPE D 28 CKTS LGT 3 5 | Americas - 0 in Stock |
|
$2.4793 / $2.5163 | Buy Now | |
DISTI #
000000000003666951
|
Sager | FFC & FPC Connectors FFC 1.25 Type D 28 ckts lgt 305 Min Qty: 1000 | 0 |
|
$2.2900 / $2.3600 | Buy Now |