There are no models available for this part yet.
Overview of 0151680323 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0151680323 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0151680323-ND
|
DigiKey | CABLE FFC 26POS 1.25MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
986 In Stock |
|
$1.0374 / $2.3000 | Buy Now | |
DISTI #
0151680323
|
Avnet Americas | FFC Jumper Cable 26Conductors 0.051m 60VAC 1.4A Bag - Bulk (Alt: 0151680323) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9166 | Buy Now | |
DISTI #
MOL15168-0323
|
Heilind Electronics | FFC 1.25 TYPE A 26 CKTS LGT 51 | Americas - 0 in Stock |
|
$1.1043 / $1.1947 | Buy Now | |
DISTI #
000000000003666910
|
Sager | FFC & FPC Connectors FFC 1.25 Type A 26 ckts lgt 51 Min Qty: 1000 | 0 |
|
$1.0200 / $1.1400 | Buy Now |