Part Details for 0151680239 by Molex
Overview of 0151680239 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0151680239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151680239-ND
|
DigiKey | CABLE FFC 18POS 1.25MM 4" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2237 | Buy Now |
DISTI #
0151680239
|
Avnet Americas | FFC Jumper Cable 18Conductors 0.102m 60VAC 1.4A Bag - Bulk (Alt: 0151680239) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0151680239
0151680239 CAD Models
0151680239 Part Data Attributes
|
0151680239
Molex
Buy Now
Datasheet
|
Compare Parts:
0151680239
Molex
FFC 1.25 TYPE A 18 CKTS LGT 102
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151680239
This table gives cross-reference parts and alternative options found for 0151680239. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151680239, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390268 | Wire And Cable, Flat Cable, | Molex | 0151680239 vs 0150390268 |
0150390425 | Wire And Cable, Flat Cable, | Molex | 0151680239 vs 0150390425 |
0150390729 | Wire And Cable, Flat Cable, | Molex | 0151680239 vs 0150390729 |
0150390727 | Wire And Cable, Flat Cable, | Molex | 0151680239 vs 0150390727 |
0150390479 | Wire And Cable, Flat Cable, | Molex | 0151680239 vs 0150390479 |
0150390471 | Wire And Cable, Flat Cable, | Molex | 0151680239 vs 0150390471 |
0150390247 | Wire And Cable, Flat Cable, | Molex | 0151680239 vs 0150390247 |
0150390271 | Wire And Cable, Flat Cable, | Molex | 0151680239 vs 0150390271 |
0150390703 | Wire And Cable, Flat Cable, | Molex | 0151680239 vs 0150390703 |
0150390719 | Wire And Cable, Flat Cable, | Molex | 0151680239 vs 0150390719 |