Part Details for 0151680228 by Molex
Overview of 0151680228 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151680228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151680228-ND
|
DigiKey | CABLE FFC 16POS 1.25MM 9" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5096 | Buy Now |
DISTI #
000000000003666815
|
Sager | FFC & FPC Connectors FFC 1.25 Type D 16 ckts lgt 229 | 0 |
|
Buy Now |
Part Details for 0151680228
0151680228 CAD Models
0151680228 Part Data Attributes
|
0151680228
Molex
Buy Now
Datasheet
|
Compare Parts:
0151680228
Molex
FFC 1.25 TYPE D 16 CKTS LGT 229
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151680228
This table gives cross-reference parts and alternative options found for 0151680228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151680228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390325 | Wire And Cable, Flat Cable, | Molex | 0151680228 vs 0150390325 |
0151680768 | FFC 1.25 TYPE D 9 CKTS LGT 51 | Molex | 0151680228 vs 0151680768 |
0151680173 | FFC 1.25 TYPE A 12 CKTS LGT 102 | Molex | 0151680228 vs 0151680173 |
150390795 | Wire And Cable, Flat Cable, | Molex | 0151680228 vs 150390795 |
0150390272 | Wire And Cable, Flat Cable, | Molex | 0151680228 vs 0150390272 |
0150390755 | Wire And Cable, Flat Cable, | Molex | 0151680228 vs 0150390755 |
0150390391 | Wire And Cable, Flat Cable, | Molex | 0151680228 vs 0150390391 |
0151680185 | FFC 1.25 TYPE A 12 CKTS LGT 254 | Molex | 0151680228 vs 0151680185 |
0150390715 | Wire And Cable, Flat Cable, | Molex | 0151680228 vs 0150390715 |
0151680273 | FFC 1.25 TYPE A 20 CKTS LGT 254 | Molex | 0151680228 vs 0151680273 |